Amphenol Communications Solutions68024-108HLFCabezales del conector y receptáculos PCB
BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bulk | |
| 20.32 | |
| 2.41 | |
| 10.62 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
Use this unshrouded 68024-108HLF connector from FCI when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32 mm long, 10.62 mm tall and 2.41 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68024-108HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

