Amphenol Communications Solutions68021-224HLFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 30.48 | |
| 12.76 | |
| 4.83 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
This unshrouded 68021-224HLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68021-224HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 30.48 mm long, 4.83 mm tall and 12.44 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

