Amphenol Communications Solutions68016-236HLFCabezales del conector y receptáculos PCB

BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100) Pitch

Think of FCI's unshrouded 68016-236HLF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68016-236HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 91.44 mm long, 2.41 mm tall and 9.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

400 piezas: Se puede enviar mañana

    Total$2.25Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2504+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Francia
      • In Stock: 400 piezas
      • Price: $2.250

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.