BI Technologies67XR2MEGLFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2M | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 200 | |
| Box | |
| 11.11 | |
| 4.95 | |
| 10.4 | |
| 1.1 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 67XR2MEGLF potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 2M Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The 67XR2MEGLF part has a pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

