BI Technologies67WFR50KLFTRResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 200 | |
| Tape and Reel | |
| 9.53 | |
| 4.95 | |
| 11.98 | |
| 1.1 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 67WFR50KLFTR potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 50K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. The 67WFR50KLFTR part has a pin termination style. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

