Vishay678D107M050CG3DCapacitor de aluminio
Cap Aluminum Lytic 100uF 50V 20% (10 X 20mm) Radial 5mm 0.52 Ohm 0.57A 3000h 105°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.52 | |
| Standard | |
| 0.112@25°C@100Hz | |
| 0.57 | |
| 3000 | |
| Polar | |
| High CV|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.63 |
Choose this electrolytic 678D107M050CG3D aluminum capacitor from Vishay for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 678D107M050CG3D aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 0.63 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

