Pomona Electronics6721-0Equipo de prueba electrónico del conector
Conn Banana M 1 POS Screw ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 20 | |
| Cable Mount | |
| Screw | |
| 18 | |
| -10 | |
| 55 | |
| 59 |
The banana plug 6721-0 test terminal block from Pomona makes it easy to test if your connections are working properly. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 20 A. This test terminal block has a minimum operating temperature of -10 °C and a maximum of 55 °C. It uses the screw termination method. 6721-0 is housed in black lucel. Its wire is 18 AWG. This product is 59 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
