| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991b.4.a. |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | 66AK2Hx |
| Device Core | ARM Cortex A15|C66x |
| Core Architecture | C66x |
| Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
| Program Memory Type | ROM |
| Program Memory Size | 128KB |
| RAM Size | 6MB |
| Programmability | Yes |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| Number of I/Os | 32 |
| Device Input Clock Speed (MHz) | 1200 |
| USART | 0 |
| UART | 2 |
| USB | 1 |
| SPI | 3 |
| I2C | 3 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 4 |
| Minimum Operating Supply Voltage (V) | 1.71|3.135 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.6 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 3.07 |
| Package Width | 40.2(Max) |
| Package Length | 40.2(Max) |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 1517 |
| Lead Shape | Ball |