Un 50-75% de rebaja
Amphenol Communications Solutions66953-015LFCabezales del conector y receptáculos PCB
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 30 Position ,2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1250VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 125 | |
| Tube | |
| 38.1 | |
| 6.1 | |
| 8.25 | |
| Dubox® | |
| 3.51 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip 66953-015LF connector from FCI. This SKT connector's 30 contacts that are made out of brass and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1250 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 38.1 mm long, 8.25 mm tall and 6.1 mm deep. 66953-015LF is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

