Amphenol Communications Solutions66506-043LFCabezales del conector y receptáculos PCB
Quickie Header, Wire to Board Connector, 4 wall, Double Row, 16 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 27.68 | |
| 8.76 | |
| 9.27 | |
| Quickie® | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 66506-043LF header connector from FCI. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -65 to 125 °C. 66506-043LF is housed in blue polyester. It uses the solder termination method. This product is 27.4 mm long, 9.27 mm tall and 8.13 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

