Amphenol Communications Solutions66429-463LFCabezales del conector y receptáculos PCB
Quickie Header, Wire to Board Connector, Double Row, 24 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 49.8 | |
| 17.3 | |
| 9.27 | |
| Through Hole |
Think of FCI's ejector 66429-463LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 24 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. 66429-463LF is housed in blue polybutylene terephthalate. This product is 49.8 mm long, 9.27 mm tall and 17.3 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

