| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Maximum Operating Supply Voltage (V) | 10 |
| Maximum Input Current (mA) | 100 |
| Maximum Power Dissipation (mW) | 300 |
| Maximum Reverse Voltage (V) | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Forward Voltage (V) | 1.7 |
| Minimum Operating Supply Voltage (V) | 5 |
| Typical Operating Supply Voltage (V) | 9 |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 6.35(Max) |
| Package Length | 4.45(Max) |
| PCB changed | 6 |
| Pin Count | 6 |