TRP Connector6610005-6Telecomunicaciones y teléfono del conector

Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5

You will never drop a call again with this rj-45 6610005-6 telephone and telecom connector from TRP Connector. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 2 ports. It has a female type gender. Its pitch is 2.54 mm. This product is 33.78 mm long, 15.24 mm tall and 21.59 mm deep. 6610005-6 is housed in polyethylene terephthalate. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.