Glenair660-009C12S8-05Accesorios del conector
Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 660009C12S805 | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 25.4 | |
| 15.5 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered receptacle protective cover 660-009C12S8-05 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 15.5 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
