| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Cover | |
| Cartridge | |
| 5 X 20 | |
| 10 | |
| 250V | |
| -40 | |
| 85 | |
| Lug | |
| Bulk | |
| 25 | |
| 10.8 | |
| 13.2 | |
| Plastic | |
| Gray | |
| Snap-In |
Get the most out of your fuses with this fuse cover 65900000009 from Littelfuse, taking the extra step to protect your valuables. The voltage rating is 250V. This device has a current rating of 10. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

