Amphenol Communications Solutions65863-061Cabezales del conector y receptáculos PCB

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tray

Make strong and binding connections on your circuit boards by adopting this ejector 65863-061 connector from FCI. This HDR connector's 16 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 65863-061 is housed in blue polyester. This product is 41.4 mm long, 16.26 mm tall and 9.1 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

36 piezas: Se puede enviar en 2 días

    Total$63.36Price for 24

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 36 piezas
      • Price: $2.64

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.