Amphenol Communications Solutions65823-043LFCabezales del conector y receptáculos PCB
Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, 50 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 82.8 | |
| 17.27 | |
| 7.75 | |
| Quickie® | |
| Through Hole |
Use this ejector 65823-043LF connector from FCI when board-to-board interconnects is required. This HDR connector's 50 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 82.8 mm long, 7.75 mm tall and 17.27 mm deep. This connector has an operating temperature of -65 to 125 °C. 65823-043LF is housed in blue polyester. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

