Reduced Price

Amphenol Communications Solutions65801-135LFConector FFC-FPC

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch

When working with discrete components you should use this clincher 65801-135LF flexible printed circuit from FCI to save valuable space. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This receptacle connector's 6 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C. This product is 20.07 mm long, 2.54 mm tall and 15.49 mm deep. 65801-135LF is housed in blue polypropylene.

Import TariffMay apply to this part

930 piezas: Se puede enviar en 2 días

    Total$1.08Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1647+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      China
      • In Stock: 930 piezas
      • Price: $1.0808

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.