Littelfuse65800003109Accesorios del fusible
Fuse Holder 10A 250VAC/250VDC Surface Mount Solder Pad T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 10 | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Solder Pad | |
| Tape and Reel | |
| 25 | |
| 10.8 | |
| 13.2 | |
| Plastic | |
| Black | |
| Surface Mount |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 65800003109 from Littelfuse will be needed. The voltage rating is 250V. This device has a current rating of 10. This part has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 25 mm long, 13.2 mm tall and 10.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

