Bourns6534S-1-502Resistor, capacitores variables, potenciómetres y reostates
Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (24.77 X 22.23 X 26.35mm) Turret Servo Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 10% | |
| 350 | |
| 1 | |
| -40 | |
| 125 | |
| ±500 | |
| Lin | |
| Turret | |
| Side | |
| 3.17 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 320 | |
| 1 | |
| 25000000 | |
| 1 | |
| 24.77 | |
| 22.23 | |
| 26.35 | |
| 18 | |
| Servo Mount |
This 6534S-1-502 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±500 ppm/°C. It has a tolerance of 10%. This product is 24.77 mm long, 26.35 mm tall and 22.23 mm deep. This part has an operating temperature of -40 to 125 °C. The 6534S-1-502 part has a turret termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

