Amphenol Communications Solutions65240-032LFCarcaza de cables discretos de conector
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 32 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 100000 | |
| -65 | |
| 125 | |
| 25|50 | |
| Bag | |
| 81.2 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
This 65240-032LF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 32 RCP contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. Its wire is 22-30 AWG. This rectangle connector has an operating temperature of -65 to 125 °C. 65240-032LF is housed in blue thermoplastic. This product is 81.2 mm long, 4.05 mm tall and 14.01 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

