Un 25-50% de rebaja
Amphenol Communications Solutions65043-032LFCarcaza de cables discretos de conector
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 12.55 | |
| 5.08 | |
| 13.85 | |
| Mini-PV™ | |
| No | |
| 2.54 | |
| Cable Mount |
FCI brings you their latest 65043-032LF discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 10 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. Its wire is 22-36 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. 65043-032LF is housed in black polyphenylene ether. This product is 12.7 mm long, 5.08 mm tall and 13.84 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

