Amphenol Communications Solutions65043-018LFCarcaza de cables discretos de conector
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 38 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 48.11 | |
| 5.08 | |
| 13.85 | |
| Cable Mount |
FCI's 65043-018LF discrete wire housing can make a durable connection between discrete wires. This RCP connector has 38 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. Its wire is 22-36 AWG. This product is 48.26 mm long, 5.08 mm tall and 13.84 mm deep. 65043-018LF is housed in black polyphenylene ether. This rectangle connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

