Amphenol Communications Solutions65043-012LFCarcaza de cables discretos de conector
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 50 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 63.35 | |
| 5.08 | |
| 13.85 | |
| Mini-PV™ | |
| No | |
| 2.54 | |
| Cable Mount |
This 65043-012LF discrete wire housing from FCI can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 50 RCP contacts. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This product is 63.5 mm long, 5.08 mm tall and 13.84 mm deep. 65043-012LF is housed in black polyphenylene ether. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

