Pomona Electronics6411Equipo de prueba electrónico del conector
Conn Test Probe M 1 POS ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Test Probe | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 3 | |
| Cable Mount | |
| 82.54 |
Properly test your design by using this test probe 6411 test terminal block manufactured from Pomona. This PIN connector's a single contact that is made out of beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A. This product is 82.54 mm long. 6411 is housed in yellow polypropylene.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

