Un 25-50% de rebaja
Amphenol Communications Solutions63453-134LFCabezales del conector y receptáculos PCB
63453-134LF Amphenol ICC Connector Header & PCB Receptacles Socket Strip Board to Board Through Hole - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 34.8 | |
| 4.2 | |
| 4.5 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Use this socket strip 63453-134LF header connector from FCI where IDC ribbon cables are used. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 200 VDC|200VAC. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 63453-134LF is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 34.8 mm long, 4.5 mm tall and 4.2 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

