Glenair620HS048M25Adaptadores de manguitos ajustables
Strain Relief Backshell 180° 25 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 21.7 | |
| 25 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 | |
| Strain Relief Backshell | |
| 31 |
A total connector assembly can't be complete without this specially engineered strain relief self locking rotatable coupling 620HS048M25 connector accessory from Glenair. It has a straight body orientation.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
