BI Technologies6187R5KL1.0LFResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.4mm) Turret Panel Mount Clamshell
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 10% | |
| 400 | |
| 1 | |
| Conductive Plastic | |
| -65 | |
| 125 | |
| -400 | |
| Lin | |
| Turret | |
| Top | |
| 6.34 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 5000000 | |
| 1 | |
| Clamshell | |
| 22.23 | |
| 36.4 | |
| 15.03 | |
| Panel Mount |
Apply this 6187R5KL1.0LF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 5K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is -400 ppm/°C. It has a tolerance of 10%. This product is 36.4 mm tall with a diameter of 22.23 mm. This part has an operating temperature of -65 to 125 °C. This device utilizes conductive plastic technology. The 6187R5KL1.0LF part has a turret termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

