| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8533.40.80.70 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 5K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 400 |
| Power Rating (W) | 1 |
| Technology | Conductive Plastic |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | -400 |
| Linear or Logarithmic | Lin |
| Termination Style | Turret |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 3.17 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 335 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 360 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 22.6 |
| Product Height (mm) | 27 |
| Mounting | Servo Mount |