Amphenol Communications Solutions61082-201402LFCabezales del conector y receptáculos PCB
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 200 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 85.8 | |
| 6 | |
| 3.7 | |
| Bergstak® | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this fine pitch connector 61082-201402LF connector from FCI. This RCP connector's 200 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 0.8 mm. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 85.8 mm long, 3.7 mm tall and 6 mm deep. This connector has an operating temperature of -40 to 125 °C. 61082-201402LF is housed in liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

