Amphenol Communications Solutions61082-181009Cabezales del conector y receptáculos PCB

BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions

Support physical configuration options for jumper posts by mounting this fine pitch connector 61082-181009 header connector from FCI. This RCP connector's 180 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 61082-181009 is housed in liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C. This product is 77.8 mm long, 3.7 mm tall and 6 mm deep.

Import TariffMay apply to this part

31 piezas: Se puede enviar mañana

    Total$4.56Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1451+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 31 piezas
      • Price: $4.56

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.