Amphenol Communications Solutions61082-161400LFCabezales del conector y receptáculos PCB
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 160 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 69.8 | |
| 6 | |
| 3.7 | |
| Bergstak® | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with FCI's fine pitch connector 61082-161400LF header connector. This RCP connector's 160 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. This product is 69.8 mm long, 3.7 mm tall and 6 mm deep. 61082-161400LF is housed in liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

