Amphenol Communications Solutions61082-142000Cabezales del conector y receptáculos PCB
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 140 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 61.8 | |
| 6.8 | |
| 7.7 | |
| Bergstak® | |
| Surface Mount |
This fine pitch connector 61082-142000 header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 140 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. This product is 61.8 mm long, 7.7 mm tall and 6.8 mm deep. 61082-142000 is housed in liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

