Un 50-75% de rebaja
Amphenol Communications Solutions61082-123402LFCabezales del conector y receptáculos PCB
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 120 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 1000 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 53.8 | |
| 6.8 | |
| 11.7 | |
| Bergstak® | |
| Surface Mount |
As an added safety precaution, the fine pitch connector 61082-123402LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 120 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. Its pitch is 0.8 mm. It has a receptacle type gender. This device has a maximum current rating of 0.8 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 61082-123402LF is housed in liquid crystal polymer. This product is 53.8 mm long, 11.7 mm tall and 6.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

