Amphenol Communications Solutions61082-042402LFCabezales del conector y receptáculos PCB
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 1.03 | |
| 21.8 | |
| 6.8 | |
| 7.7 | |
| Bergstak® | |
| Surface Mount |
This fine pitch connector 61082-042402LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This device has a maximum current rating of 0.8 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 21.8 mm long, 7.7 mm tall and 6.8 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 61082-042402LF is housed in liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

