Littelfuse60R075XUFusible reprogramable PTC
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 0.75 | |
| 1.5 | |
| 0.25 | |
| 0.6 | |
| 0.92 | |
| 6.3@3.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 10.2 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 10.2(Max) | |
| 3.1(Max) | |
| 15(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this 60R075XU positive temperature coefficient device from Littelfuse, without the need to replace any fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 3.1(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

