Reduced Price
Honeywell602HE1-6Límite del interruptor
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Hermetically Sealed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 7@28VDC | |
| 53.38 | |
| 13.35(Min) | |
| Panel Mount | |
| Wire Lead | |
| 1.02mm | |
| 3.18mm | |
| -55 | |
| 125 | |
| 17.48 | |
| 50.17 |
Look no further than the hermetically sealed 602HE1-6 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. It has a DPDT configuration. 602HE1-6 is housed in stainless steel. This device has a maximum current rating of 7 A @ 28VDC. This limit switch has an operating temperature range of -55 °C to 125 °C. The 602HE1-6 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 50.17 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

