Rubycon6.3ZLH820M8X11.5Capacitor de aluminio
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.056@20°C@100kHz|0.19@-10°C@100kHz | |
| 0.945 | |
| 51.66@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
This electrolytic 6.3ZLH820M8X11.5 aluminum capacitor from Rubycon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The 6.3ZLH820M8X11.5 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 51.66@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 820uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

