Más Buscadas
TE Connectivity5VB3Filtros de suministro
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose RFI | |
| 5 | |
| 0.7 | |
| 250VAC | |
| 0.516 | |
| 0.0089 | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -10 | |
| 40 | |
| 64.3 | |
| 33.5 | |
| 19.8 |
This 5VB3 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 5. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 5VB3 power line filter has a wire lead termination style. This product is 64.3 mm long, 19.8 mm tall and 33.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

