Bel Fuse5ST 250-RFusibles

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus

Be protected by adding a miniature 5ST 250-R fuse developed by Bel Fuse. Its maximum power dissipation is 0.32 W. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.32 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5ST 250-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.1 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.