Vishay5KP70A-E3/54Supresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 70V 5KW 2-Pin Case P-600 T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


This 5KP70A-E3/54 TVS diode developed by Vishay can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. Its maximum leakage current is 2 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.0774
    1. 800+$1.0774
    2. 4000+$1.0666
    3. 8000+$1.0560
    4. 12000+$1.0454
    5. 20000+$1.0349
    6. 24000+$1.0246
    7. 40000+$1.0144
    8. 60000+$1.0042
    9. 100000+$1.0034
    10. 120000+$0.9934

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.