Littelfuse5KP51ASupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 51V 5KW 2-Pin Case P-600 T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 5KP51A TVS diode. Its test current is 5 mA. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 82.4 V and minimum breakdown voltage is 56.7 V. Its peak pulse power dissipation is 5000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.9883
    1. 800+$0.9883
    2. 1600+$0.9480

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.