Honeywell5HM1Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 115VAC 28VDC 1.95N Screw Mount Solder
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 4@28VDC | |
| 0.15 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -184 | |
| 260 | |
| 1.95 |
The 5HM1 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 4 A @ 28VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -184 °C to 260 °C. The 5HM1 snap action switch has a solder termination style. This product is 20.04 mm long, 19.05 mm tall and 6.35 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

