Vishay597D477X9010E2TCapacitor de tantalio sólido
Cap Tant Solid 470uF 10V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.028 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 470uF | |
| 10% | |
| 10VDC | |
| 0.028 | |
| Ultra Low | |
| 2.8 | |
| 47 | |
| Polar | |
| 6 | |
| No | |
| No | |
| E | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 4.4 X 4 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 4.4 | |
| 4 |
This 597D477X9010E2T solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 10 VDC. Its leakage current is 47 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470uF. It has a tolerance of 10%. This product is 7.6(Max) mm long, 4 mm tall and 4.4 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

