Vishay597D337X9010E2TCapacitor de tantalio sólido
Cap Tant Solid 330uF 10V E CASE 10%( 7.6 X 4.4 X 4mm) Pad SMD 0.035 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 10VDC | |
| 0.035 | |
| Ultra Low | |
| 2.5 | |
| 33 | |
| Polar | |
| 6 | |
| High CV | |
| No | |
| No | |
| E | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 4.4 X 4 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 4.4 | |
| 4 | |
| ±0.4 | |
| ±0.4 |
This 597D337X9010E2T solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 33 μA. It has a tolerance of 10%. Its capacitance value is 330uF. This product is 7.6(Max) mm long, 4 mm tall and 4.4 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

