Vishay597D226X0063F8TCapacitor de tantalio sólido
Cap Tant Solid 22uF 63V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.25 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 63VDC | |
| 0.25 | |
| Ultra Low | |
| 1 | |
| 14 | |
| Polar | |
| 6 | |
| No | |
| No | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 6 X 4.7 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 6 | |
| 4.7 |
This 597D226X0063F8T capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 63 VDC. Its leakage current is 14 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 7.6(Max) mm long, 4.7 mm tall and 6 mm deep. Its capacitance value is 22uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

