| RoHS (Unión Europea) | Supplier Unconfirmed |
| ECCN (Estados Unidos) | 3A001.a.2.c |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.60 |
| Automotive | No |
| PPAP | No |
| Family Name | FLASH370 |
| Program Memory Type | Flash |
| Number of Logic Blocks/Elements | 8 |
| Number of Global Clocks | 4 |
| Number of Macro Cells | 128 |
| Product Terms | 16 |
| Device System Gates | 3200 |
| Data Gate | No |
| Maximum Number of User I/Os | 64 |
| In-System Programmability | Yes |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Clock to Output Delay (ns) | 8 |
| Maximum Propagation Delay Time (ns) | 15 |
| Speed Grade | 83 |
| Individual Output Enable Control | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| I/O Voltage (V) | 3.3|5 |
| Maximum Supply Current (mA) | 250 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Tradename | FLASH370 |
| Mounting | Through Hole |
| PCB changed | 84 |
| Standard Package Name | PGA |
| Supplier Package | PGA |
| Pin Count | 84 |