| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | ABT |
| Logic Function | Latched Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 36 |
| Number of Selection Inputs per Element | 0 |
| Number of Output Enables per Element | 2 Low |
| Number of Input Enables per Element | 4 Low |
| Number of Direction Control Inputs | 0 |
| Bus Hold | Yes |
| Polarity | Non-Inverting |
| Absolute Propagation Delay Time (ns) | 8.8 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 5.2@5V |
| Propagation Delay Test Condition (pF) | 50 |
| Input Level | TTL |
| Output Level | TTL |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 48 |
| Maximum High Level Output Current (mA) | -24 |
| Maximum Quiescent Current (uA) | 20000 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 100 |
| Lead Shape | Gull-wing |