| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current Mode PWM Controller |
| Topology | Boost|Flyback|Forward |
| Number of PWM Outputs | 2 |
| Oscillator Accuracy (kHz) | 47 |
| Maximum Switching Frequency (kHz) | 52 |
| Maximum Duty Cycle (%) | 50 |
| Rise Time (ns) | 35 |
| Output Current (mA) | 500(Max) |
| Fall Time (ns) | 35 |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 14.5 |
| Maximum Supply Current (mA) | 1.4 |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |