| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 60(Min) | |
| 60(Min) | |
| 5(Max) | |
| 5 to 20 | |
| 700(Typ) | |
| Open Collector | |
| ±18|36 | |
| 2@5V | |
| 2 | |
| 36 | |
| ±18 | |
| 93.98(Min) | |
| 90 to 110 | |
| 0.001@5V | |
| 6(Min)@5V | |
| 1@5V | |
| 780 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
This 5962-9452602MPA comparator circuit from Texas Instruments is the building block of most analog to digital converters. Its maximum power dissipation is 780 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -55 °C to 125 °C. Its typical PSRR is 60(Min) dB. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

